- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC06-24SC
RECOM
RAC06-24SC
AC-DC Power Supply - 6W - 24VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC06-24SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Input Frequency:47 to 440 Hz
-
Efficiency:79 %
-
AC Input Voltage:N/A
-
Family:RAC06-SC
-
DC Input Voltage:N/A
-
Input Connector Type:PC Pins107
-
Dimension:50.9 x 25.5 x 16.4104mmmm
-
This product is discontinued, but still in stock.