- Home ›
- All Products›
- RAC05E-05SK
RECOM
RAC05E-05SK
5W AC/DC-Converter - Output: 5VDC - Input: 90-264V - regulated - SMD 16 Pin - 3kV Isolation
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
5W AC/DC-Converter - Output: 5VDC - Input: 90-264V - regulated - SMD 16 Pin - 3kV Isolation
Search Keywords: RAC05E05SK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RAC05E-05SK |
| Alias/AKA: | 20001255 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Product Guides
+
Frequently Asked Questions
Is RAC05E-05SK RoHS compliant?
Yes, RAC05E-05SK is RoHS compliant.
What is the lead time for RAC05E-05SK?
The standard lead time for RAC05E-05SK is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
On Order:
24
can ship 12/21/26
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
4/30/27