- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC05-15SK/277
RECOM
RAC05-15SK/277
AC-DC Power Supply - 5W - 15VDC - 80 to 305VAC Input - PCB Module - Thru Hole - EMC Class B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC05-15SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
12 -
Family:RAC05-15SK/277
-
Efficiency:83(Typ) %
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
AC Input Voltage:277 V
-
Dimension:31.1 x 26.1 x 21.8104mmmm
-
Input Connector Type:PC Pins107