- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC05-05SK/C14
RECOM
RAC05-05SK/C14
AC-DC Power Supply / Power Entry Module - 5W - 5VDC - 85 to 264VAC Input - Solder Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RAC05-05SK/C14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Efficiency: | 80(Typ) % |
| Family: | RAC05-05SK/C14 |
| AC Input Voltage: | 230 V |
| Input Frequency: | 47 to 63 Hz |
| Input Connector Type: | IEC Male107 |
| Dimension: | 67 x 48 x 23104mmmm |
-
End of Life: Final orders must be placed by 11/30/2026