- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC05-05SB-ST
Description
+
AC-DC Power Supply - 5W - 5VDC - 90 to 264VAC Input - PCB Module - Screw Terminals - 3kVAC Isolation
Search Keywords: RAC0505SBST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC05-05SB-ST
-
Alias/AKA:21000069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT