- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04NE-09SK/277
Description
+
The RAC04NE-09SK/277 is a 4W AC/DC converter that provides a regulated 9VDC output from a universal 85-305VAC input.
Search Keywords: RAC04NE09SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04NE-09SK/277
-
Alias/AKA:20001616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
178
can ship
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
12
$7.98
36
$7.78
60
$7.62
108
$7.57
252
$7.17
504
$7.02
1,008
$6.99
2,508 +
$6.95
Click for Quote
Log in
to unlock special pricing