- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04NE-05SK/277
Description
+
The RAC04NE-05SK/277 is a 4W AC/DC converter that provides a regulated 5VDC output from a wide input range of 85-305VAC.
Search Keywords: RAC04NE05SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04NE-05SK/277
-
Alias/AKA:20001615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
12
$7.89
36
$7.62
60
$7.47
108
$7.21
252
$7.17
504
$7.13
1,008
$7.02
2,508 +
$6.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments