- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-3.3SC
Available Replacements
RECOMMENDED REPLACEMENT
RECOM
RAC04-3.3SC
AC-DC Power Supply - 4W - 3.3VDC - 85 to 264VAC Input - PCB Module - Thru Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 4W - 3.3VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: RAC0433SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-3.3SC
-
Alias/AKA:20000905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RAC04-3.3SC discontinued?
Yes, RAC04-3.3SC from Recom is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RAC04-3.3SC?
The recommended replacement for RAC04-3.3SC is RAC04-3.3SGB from RECOM, available from OnlineComponents.com.
Is RAC04-3.3SC RoHS compliant?
Yes, RAC04-3.3SC is RoHS compliant.
What is the lead time for RAC04-3.3SC?
The standard lead time for RAC04-3.3SC is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.