Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RAC04-24SK/277

AC-DC Power Supply - 4W - 24VDC - 80 to 305VAC Input - PCB Module - 4kVAC/1min Isolation

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 4W - 24VDC - 80 to 305VAC Input - PCB Module - 4kVAC/1min Isolation
Search Keywords: RAC0424SK277
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RAC04-24SK/277
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Efficiency: 80(Typ) %
Family: RAC04-24SK/277
Input Frequency: 47 to 63 Hz
Dimension: 36.7 x 27.2 x 17.4104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RAC04-24SK/277 RoHS compliant?
Yes, RAC04-24SK/277 is RoHS compliant.
What is the lead time for RAC04-24SK/277?
The standard lead time for RAC04-24SK/277 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
633 can ship
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks can ship 5/21/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!