- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-24SC/277-E
Description
+
AC-DC Power Supply - 4W - 24VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: RAC0424SC277E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-24SC/277-E
-
Alias/AKA:20001023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
12
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$23.078
12
$20.980
36
$20.360
60
$19.480
108
$18.690
252
$18.190
504
$17.940
1,008 +
$17.480
Click for Quote
Log in
to unlock special pricing