- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-15SC/230
Description
+
AC-DC Power Supply - 4W - 15VDC - 80 to 264VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: RAC0415SC230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-15SC/230
-
Alias/AKA:20000956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
12
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
12
$18.48
36
$17.93
60
$17.41
108
$16.46
252
$16.02
504
$15.81
1,008 +
$15.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments