- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-12SGA
RECOM
RAC04-12SGA
AC-DC Power Supply - 4W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 4W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class A
Search Keywords: RAC0412SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-12SGA
-
Alias/AKA:20001076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Efficiency:78(Typ) %
-
Input Frequency:45 to 65 Hz
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:RAC04-12SGA
-
Input Connector Type:PC Pins107
-
Dimension:37 x 24 x 15104mmmm
Product Guides
+
Frequently Asked Questions
Is RAC04-12SGA RoHS compliant?
Yes, RAC04-12SGA is RoHS compliant.
What is the lead time for RAC04-12SGA?
The standard lead time for RAC04-12SGA is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 12/21/26
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$15.85
40
$14.63
60
$14.20
100
$13.20
260
$13.05
500
$12.94
1,000 +
$12.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT