- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-12SC/230
RECOM
RAC04-12SC/230
The RAC04-12SC/230 is a 4W regulated AC/DC converter that provides a single 12VDC output from a universal 80-264VAC input.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
The RAC04-12SC/230 is a 4W regulated AC/DC converter that provides a single 12VDC output from a universal 80-264VAC input.
Search Keywords: RAC0412SC230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-12SC/230
-
Alias/AKA:20000955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is RAC04-12SC/230 RoHS compliant?
Yes, RAC04-12SC/230 is RoHS compliant.
What is the lead time for RAC04-12SC/230?
The standard lead time for RAC04-12SC/230 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
12
$14.23
36
$13.89
60
$13.73
108
$13.55
252
$13.29
504
$13.08
1,008 +
$12.92
Click for Quote
Log in
to unlock special pricing