- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-12SA
Description
+
AC-DC Power Supply - 4W - 12VDC - 90 to 264VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: RAC0412SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-12SA
-
Alias/AKA:20000792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
AC Input Voltage:N/A
-
Efficiency:76 %
-
Input Frequency:47 to 440 Hz
-
Family:RAC04-S
-
DC Input Voltage:N/A
-
Input Connector Type:PC Pins107
-
Dimension:36.7 x 27.2 x 17.1104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$31.60
5
$28.79
12
$27.84
36
$26.97
60
$26.28
108
$25.65
252 +
$25.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments