- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-09SGA
Description
+
AC-DC Power Supply - 4W - 9VDC - 85 to 305VAC Input - PCB Module - EMC Class A
Search Keywords: RAC0409SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-09SGA
-
Alias/AKA:20001075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Manufacturer Stock:
1,000
can ship
Stock lot only:
12
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$11.748
20
$10.680
40
$10.370
60
$10.190
100
$9.970
260
$9.540
500
$9.250
1,000 +
$8.950
Click for Quote
Log in
to unlock special pricing