- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC04-05SGA
Description
+
The RAC04-05SGA is a 4W single-output AC/DC converter that provides a regulated 5VDC output from a universal 85-305VAC input.
Search Keywords: RAC0405SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC04-05SGA
-
Alias/AKA:20001074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$11.48
40
$11.16
60
$10.99
100
$10.64
260
$10.53
500
$10.36
1,000 +
$10.33
Click for Quote
Log in
to unlock special pricing