- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-3.3SK/SMT-R
RECOM
RAC03-3.3SK/SMT-R
AC-DC Power Supply - 3.3 VDC - Input: 100 to 240 VAC - SMD - 27.7x23.7x19.0mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 3.3 VDC - Input: 100 to 240 VAC - SMD - 27.7x23.7x19.0mm
Search Keywords: RAC0333SKSMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-3.3SK/SMT-R
-
Alias/AKA:20001561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is RAC03-3.3SK/SMT-R RoHS compliant?
Yes, RAC03-3.3SK/SMT-R is RoHS compliant.
What is the lead time for RAC03-3.3SK/SMT-R?
The standard lead time for RAC03-3.3SK/SMT-R is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
581
can ship
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
2/26/27