- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-3.3SGB
Description
+
AC-DC Power Supply - 3W - 3.3VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: RAC0333SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-3.3SGB
-
Alias/AKA:20001067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$24.03
1,000
$12.27
1,500
$8.35
2,000 +
$8.19
Click for Quote
Log in
to unlock special pricing