- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-3.3SER/277-TRAY
Description
+
AC-DC Power Supply - 3W - 3.3VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation - Tray
Search Keywords: RAC0333SER277TRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-3.3SER/277-TRAY
-
Alias/AKA:20000991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
18
$42.20
36
$25.97
54
$20.56
72 +
$20.15
Click for Quote
Log in
to unlock special pricing