- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-24SK/SMT-R
Description
+
AC-DC Power Supply - 24 VDC - Input: 100 to 240 VAC - SMD - 27.7x23.7x19.0mm
Search Keywords: RAC0324SKSMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-24SK/SMT-R
-
Alias/AKA:20001566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$7.601
50
$6.910
100
$6.600
250
$6.050
500
$6.040
1,000
$5.890
2,500 +
$5.670
Click for Quote
Log in
to unlock special pricing