- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-12SK/SMT-R
Description
+
AC-DC Power Supply - 12 VDC - Input: 100 to 240 VAC - SMD - 27.7x23.7x19.0mm
Search Keywords: RAC0312SKSMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-12SK/SMT-R
-
Alias/AKA:20001563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$5.41
100
$5.29
250
$5.07
500
$5.06
1,000
$5.01
2,500
$4.92
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing