Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RAC03-12SK

AC-DC Power Supply - 3W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 3W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: RAC0312SK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RAC03-12SK
Alias/AKA: 20001208
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Efficiency: 78(Typ) %
Family: RAC03-12SK
Input Frequency: 47 to 63 Hz
AC Input Voltage: 230 V
Dimension: 28.5 x 23.5 x 17.9104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RAC03-12SK RoHS compliant?
Yes, RAC03-12SK is RoHS compliant.
What is the lead time for RAC03-12SK?
The standard lead time for RAC03-12SK is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
37 Weeks can ship 7/28/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!