- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-12SGA
Description
+
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class A
Search Keywords: RAC0312SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-12SGA
-
Alias/AKA:20001064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$10.29
40
$9.83
60
$9.81
100
$9.55
260
$9.03
500
$8.78
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments