- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-12SER/277
Available Replacements
RECOM
RAC03-12SER/277
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation
Search Keywords: RAC0312SER277
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RAC03-12SER/277 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Dimension: | 11 x 50.3104mmmm |
| Family: | RAC03-12SER/277 |
| Efficiency: | 74(Typ) % |
| Input Connector Type: | Stripped and Tinned107 |
| Input Frequency: | 47 to 440 Hz |
Product Guides
+
Frequently Asked Questions
Is RAC03-12SER/277 discontinued?
Yes, RAC03-12SER/277 from Recom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RAC03-12SER/277?
The recommended replacement for RAC03-12SER/277 is RAC04NE-12SK/277/W from RECOM, available from OnlineComponents.com.
Is RAC03-12SER/277 RoHS compliant?
Yes, RAC03-12SER/277 is RoHS compliant.
What is the lead time for RAC03-12SER/277?
The standard lead time for RAC03-12SER/277 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.