- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-05SK/SMT-R
Description
+
AC-DC Power Supply - 5 VDC - Input: 100 to 240 VAC - SMD - 27.7x23.7x19.0mm
Search Keywords: RAC0305SKSMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-05SK/SMT-R
-
Alias/AKA:20001562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$5.32
100
$5.21
250
$5.06
500
$4.95
1,000 +
$4.84
Click for Quote
Log in
to unlock special pricing