- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-05SK
RECOM
RAC03-05SK
AC-DC Power Supply - 3W - 5VDC - 85 to 264VAC Input - PCB Module - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 3W - 5VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: RAC0305SK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-05SK
-
Alias/AKA:20001207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Input Connector Type:N/A
-
Input Frequency:47 to 63 Hz
-
Efficiency:74(Typ) %
-
AC Input Voltage:230 V
-
Family:RAC03-05SK
-
DC Input Voltage:N/A
-
Dimension:28.5 x 23.5 x 17.9104mmmm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RAC03-05SK RoHS compliant?
Yes, RAC03-05SK is RoHS compliant.
What is the lead time for RAC03-05SK?
The standard lead time for RAC03-05SK is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,843
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
2/8/27
CUSTOMERS
ALSO BOUGHT