- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-05SGB
Description
+
A regulated 3W AC/DC converter in a PCB mount package that provides a single 5V DC output from a universal AC input.
Search Keywords: RAC0305SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-05SGB
-
Alias/AKA:20001068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 9/7/26
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$9.75
40
$9.44
60
$9.28
100
$9.01
260
$8.99
500
$8.97
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT