- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-05SGA
Description
+
AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class A
Search Keywords: RAC0305SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-05SGA
-
Alias/AKA:20001062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$9.89
40
$9.79
60
$9.74
100
$9.57
260
$9.26
500
$9.15
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments