- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-05SER/277
RECOM
RAC03-05SER/277
AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RAC03-05SER/277 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Family: | RAC03-05SER/277 |
| Input Frequency: | 47 to 440 Hz |
| Efficiency: | 70(Typ) % |
| Dimension: | 11 x 50.3104mmmm |
| Input Connector Type: | Stripped and Tinned107 |
-
This product is discontinued, but still in stock.