- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC02-3.3SGB
Description
+
AC-DC Power Supply - 2W - 3.3VDC - 85 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: RAC0233SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC02-3.3SGB
-
Alias/AKA:20001153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$8.56
40
$8.54
60
$8.17
100
$7.94
260
$7.51
500
$7.30
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing