- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC02-24SE/277
Description
+
AC-DC Power Supply - 2W - 24VDC - 85 to 305VAC Input - PCB Module - Thru Hole
Search Keywords: RAC0224SE277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC02-24SE/277
-
Alias/AKA:20001002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$18.49
22
$17.64
44
$17.12
66
$16.62
110
$15.71
264
$15.29
506 +
$15.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments