- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC02-05SE/277/W
Description
+
AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Wire Leads
Search Keywords: RAC0205SE277W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC02-05SE/277/W
-
Alias/AKA:20001013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$18.74
10
$17.87
30
$17.34
60
$16.84
120
$15.91
270
$15.49
510 +
$15.29
Click for Quote
Log in
to unlock special pricing