- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC01-3.3SGB
Description
+
AC-DC Power Supply - 1W - 3.3VDC - 85 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: RAC0133SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC01-3.3SGB
-
Alias/AKA:20001147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Efficiency:63(Typ) %
-
Input Frequency:47 to 63 Hz
-
Family:RAC01
-
AC Input Voltage:230 V
-
DC Input Voltage:N/A
-
Dimension:33.7 x 22.2 x 19104mmmm
-
Input Connector Type:PC Pins107
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
11
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
11
$7.93
40
$7.68
100
$7.33
260
$6.73
500
$6.72
1,000
$6.56
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments