- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC01-24SGB
Description
+
AC-DC Power Supply - 1W - 24VDC - 85 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: RAC0124SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC01-24SGB
-
Alias/AKA:20001149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
Minimum Order Quantity:
11
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
11
$7.85
40
$7.55
100
$7.15
260
$6.73
500
$6.44
1,000
$6.14
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing