- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-241505D/SMD-R
Description
+
Dual Output DC/DC-Converter - 3W - Input: 21.6V to 26.4V - Output: +15/-05V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA3241505DSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-241505D/SMD-R
-
Alias/AKA:10020009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$20.85
100
$12.83
150
$10.16
200 +
$9.96
Click for Quote
Log in
to unlock special pricing