- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-1208S/SMD
Description
+
DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: 8V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA31208SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-1208S/SMD
-
Alias/AKA:10019981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
16
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$11.814
16
$10.740
32
$10.710
64
$10.260
112
$9.820
256
$9.410
512
$9.170
1,008 +
$9.050
Click for Quote
Log in
to unlock special pricing