- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78T5.0-1.0/AC-TRAY
Description
+
The R-78T5.0-1.0/AC-TRAY is a non-isolated DC/DC switching regulator that provides a 5.0V output at 1.0A from a wide input voltage range.
Search Keywords: R78T5010ACTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78T5.0-1.0/AC-TRAY
-
Alias/AKA:80099282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$12.85
25
$12.02
50
$11.67
100
$11.32
250
$10.85
500
$10.49
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing