- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78T3.3-1.0/FC-TRAY
Description
+
The R-78T3.3-1.0/FC-TRAY is a non-isolated DC/DC switching regulator that converts a wide 7V to 42V input to a fixed 3.3V, 1.0A output.
Search Keywords: R78T3310FCTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78T3.3-1.0/FC-TRAY
-
Alias/AKA:80099287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.07
25
$14.45
50
$13.91
100
$13.74
250
$13.03
500
$12.92
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing