- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78T3.3-1.0/FC-R
RECOM
R-78T3.3-1.0/FC-R
DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel
Search Keywords: R78T3310FCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78T3.3-1.0/FC-R
-
Alias/AKA:80099296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Frequently Asked Questions
Is R-78T3.3-1.0/FC-R RoHS compliant?
Yes, R-78T3.3-1.0/FC-R is RoHS compliant.
What is the lead time for R-78T3.3-1.0/FC-R?
The standard lead time for R-78T3.3-1.0/FC-R is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
69
can ship 10/5/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
38
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$24.82
38
$24.76
75
$15.44
113
$12.17
150 +
$11.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT