- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78T12-1.0/AC-TRAY
Description
+
DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD
Search Keywords: R78T1210ACTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78T12-1.0/AC-TRAY
-
Alias/AKA:80099283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Manufacturer Stock:
718
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.20
25
$12.36
50
$12.00
100
$11.64
250
$11.16
500
$10.80
1,000 +
$10.43
Click for Quote
Log in
to unlock special pricing