- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78S1.8-0.1
Description
+
DC-DC Boost Converter - 0.65 to 1.3VDC Input - 1.8VDC@0.1A Output - 4 Lead SIP
Search Keywords: R78S1801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78S1.8-0.1
-
Alias/AKA:80099333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
42
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
42
$5.64
84
$5.42
126
$5.28
252
$5.06
504
$4.83
1,008
$4.62
2,520
$4.31
5,040 +
$4.28
Click for Quote
Log in
to unlock special pricing