- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- R-78K3.3-0.5
RECOM
R-78K3.3-0.5
The R-78K3.3-0.5 is a non-isolated DC/DC switching regulator that provides a regulated 3.3V output at up to 0.5A.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The R-78K3.3-0.5 is a non-isolated DC/DC switching regulator that provides a regulated 3.3V output at up to 0.5A.
Search Keywords: R78K3305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78K3.3-0.5
-
Alias/AKA:80000145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Frequently Asked Questions
Is R-78K3.3-0.5 RoHS compliant?
Yes, R-78K3.3-0.5 is RoHS compliant.
What is the lead time for R-78K3.3-0.5?
The standard lead time for R-78K3.3-0.5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
772
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
43
Order Increment:
43
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
43
$2.55
86
$2.49
258
$2.41
516
$2.40
1,032
$2.39
2,537
$2.38
5,031
$2.37
7,525 +
$2.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT