- Home ›
- All Products›
- R-78K12-0.5
Description
+
R-78K-0.5 Series Single Output 12 V 500 mA Non Isolated DC/DC Converter - SIP-3
Search Keywords: R78K1205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78K12-0.5
-
Alias/AKA:80000148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
43
Order Increment:
43
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
43
$2.86
86
$2.45
258
$2.29
516
$2.24
1,032
$2.17
2,537
$2.16
5,031 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT