- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78HB24-0.3L
Description
+
DC-DC Switching Regulator - 36 to 72VDC Input - 24VDC@0.3A Output - LM78xx Pin Compatable /90° Bend
Search Keywords: R78HB2403L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78HB24-0.3L
-
Alias/AKA:80099231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.76
10
$16.27
42
$15.26
84
$14.77
126
$14.48
252
$13.99
504 +
$13.52
Click for Quote
Log in
to unlock special pricing