- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78HB15-0.5L
Description
+
DC-DC Switching Regulator - 20 to 72VDC Input - 15VDC@0.5A Output - LM78xx Pin Compatable /90° Bend
Search Keywords: R78HB1505L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78HB15-0.5L
-
Alias/AKA:80099189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
210
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.81
42
$14.47
84
$14.04
126
$13.78
252
$13.34
504
$12.90
1,008 +
$12.46
Click for Quote
Log in
to unlock special pricing