- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78HB15-0.5
RECOM
R-78HB15-0.5
The R-78HB15-0.5 is a high-efficiency switching regulator that converts a 20-72VDC input to a regulated 15VDC output at 0.5A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R-78HB15-0.5 |
| Alias/AKA: | 80099168 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Dimension: | 11.5 x 8.5 x 17.54388mmmm |