Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R-78HB12-0.5/W

The R-78HB12-0.5/W is a high-efficiency, wired SIP3 switching regulator that converts a wide 17-72VDC input to a regulated 12V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The R-78HB12-0.5/W is a high-efficiency, wired SIP3 switching regulator that converts a wide 17-72VDC input to a regulated 12VDC, 0.5A output.
Search Keywords: R78HB1205W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R-78HB12-0.5/W
Alias/AKA: 80099310
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 12.1 x 9.7 x 244388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R-78HB12-0.5/W RoHS compliant?
Yes, R-78HB12-0.5/W is RoHS compliant.
What is the lead time for R-78HB12-0.5/W?
The standard lead time for R-78HB12-0.5/W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Can Ship immediately
Manufacturer Stock:
455 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.86
10
$18.29
25
$17.57
50
$17.16
100
$16.82
250
$15.93
500 +
$15.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!