- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78HB12-0.5
RECOM
R-78HB12-0.5
DC-DC Switching Regulator - 17 to 72VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Switching Regulator - 17 to 72VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable
Search Keywords: R78HB1205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78HB12-0.5
-
Alias/AKA:80099170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Dimension:11.5 x 8.5 x 17.54388mmmm
Frequently Asked Questions
Is R-78HB12-0.5 RoHS compliant?
Yes, R-78HB12-0.5 is RoHS compliant.
What is the lead time for R-78HB12-0.5?
The standard lead time for R-78HB12-0.5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$15.92
10
$15.47
42
$15.02
84
$14.93
126
$14.71
252
$14.68
504 +
$14.64
Click for Quote
Log in
to unlock special pricing