- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78C15-1.0
RECOM
R-78C15-1.0
DC-DC Switching Regulator - 18 to 42VDC Input - 15VDC@1A Output - LM78xx Pin Compatable
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Switching Regulator - 18 to 42VDC Input - 15VDC@1A Output - LM78xx Pin Compatable
Search Keywords: R78C1510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78C15-1.0
-
Alias/AKA:80000048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Dimension:11.6 x 8.5 x 10.44388mmmm
Frequently Asked Questions
Is R-78C15-1.0 RoHS compliant?
Yes, R-78C15-1.0 is RoHS compliant.
What is the lead time for R-78C15-1.0?
The standard lead time for R-78C15-1.0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
420
can ship 10/15/26
Manufacturer Stock:
828
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$13.25
42
$12.46
84
$12.12
126
$11.94
252
$11.91
504
$11.88
1,008 +
$11.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT