- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78B1.8-1.0
Description
+
DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.8VDC@1A Output - LM78xx Pin Compatable
Search Keywords: R78B1810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78B1.8-1.0
-
Alias/AKA:80099166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Manufacturer Stock:
42
can ship
Stock lot only:
1
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$11.055
5
$10.050
42
$9.210
84
$8.940
126
$8.780
252
$8.510
504
$8.230
1,008 +
$7.970
Click for Quote
Log in
to unlock special pricing